RS PRO Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8mm min., 14mm max., IP68

Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG16
Maximum Cable Diameter
14mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
País de Origem
China
Detalhes do produto
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
R$ 232,60
R$ 232,60 Each (Sem VAT)
1
R$ 232,60
R$ 232,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG16
Maximum Cable Diameter
14mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
País de Origem
China
Detalhes do produto
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.