RS PRO MH 5130 + MSD 10 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar

Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS MSD 25 BAE
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
35bar
Weight
250g
Width
37mm
Length
86mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
106mm
Maximum Operating Temperature
+50°C
País de Origem
Germany
R$ 18.241,54
R$ 18.241,54 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 18.241,54
R$ 18.241,54 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS MSD 25 BAE
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
35bar
Weight
250g
Width
37mm
Length
86mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
106mm
Maximum Operating Temperature
+50°C
País de Origem
Germany