RS PRO Mild Steel Perforated Metal Sheet 1000mm x 500mm, 1.5mm Thick

Documentos Técnicos
Especificações
Brand
RS ProLength
1000mm
Material
Mild Steel
Form
Perforated
Width
500mm
Thickness
1.5mm
Hole Diameter
3mm
Hole Layout
60°
Open Area Percentage
33%
Pattern Number
5
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
RS Pro Perforated Powder Coated Sheet
RS PRO mild steel perforated sheet is supplied with a black powder coated finish. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets are their structural strength and versatility. With, a wide range of applications the perforated sheets offer you endless opportunities.
R$ 6.572,78
R$ 3.286,39 Each (In a Pack of 2) (Sem VAT)
2
R$ 6.572,78
R$ 3.286,39 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 4 | R$ 3.286,39 | R$ 6.572,78 |
6 - 18 | R$ 3.103,66 | R$ 6.207,32 |
20 - 58 | R$ 2.980,98 | R$ 5.961,96 |
60+ | R$ 2.750,63 | R$ 5.501,26 |
Documentos Técnicos
Especificações
Brand
RS ProLength
1000mm
Material
Mild Steel
Form
Perforated
Width
500mm
Thickness
1.5mm
Hole Diameter
3mm
Hole Layout
60°
Open Area Percentage
33%
Pattern Number
5
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
RS Pro Perforated Powder Coated Sheet
RS PRO mild steel perforated sheet is supplied with a black powder coated finish. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets are their structural strength and versatility. With, a wide range of applications the perforated sheets offer you endless opportunities.