RS PRO Miniature Miniature PCB Socket Connector for Use with Type T Thermocouple, 4mm Probe, ANSI, RoHS Compliant

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type T Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
T
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Detalhes do produto
Miniature Thermocouple PCB Mounting Sockets
A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.
R$ 116,68
R$ 116,68 Each (Sem VAT)
1
R$ 116,68
R$ 116,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 116,68 |
5 - 9 | R$ 114,43 |
10+ | R$ 111,53 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type T Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
T
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Detalhes do produto
Miniature Thermocouple PCB Mounting Sockets
A range of miniature sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.