Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
120/250V ac
Contact Current Rating
100 mA @ 30 V dc
Contact Material
Gold Plated Copper Alloy
Contact DC Voltage Rating
30V
Case Colour
Black
Terminal Type
Solder
País de Origem
China
Detalhes do produto
Miniature Push Button Switches
This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.
R$ 83,98
R$ 83,98 Each (Sem VAT)
Padrão
1
R$ 83,98
R$ 83,98 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 83,98 |
10 - 24 | R$ 82,75 |
25 - 49 | R$ 81,47 |
50+ | R$ 78,08 |
Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
120/250V ac
Contact Current Rating
100 mA @ 30 V dc
Contact Material
Gold Plated Copper Alloy
Contact DC Voltage Rating
30V
Case Colour
Black
Terminal Type
Solder
País de Origem
China
Detalhes do produto
Miniature Push Button Switches
This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.