RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Nº de Estoque RS: 774-7226Marca: RS PRO
brand-logo
Ver tudo em Sensor Accessories

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Detalhes do produto

RS PRO IEC Colour Coded Miniature Panel Mount Thermocouple Socket Connectors

From RS PRO a miniature panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

Informações de estoque temporariamente indisponíveis.

R$ 185,36

R$ 185,36 Each (Sem VAT)

RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

R$ 185,36

R$ 185,36 Each (Sem VAT)

RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 185,36
5 - 9R$ 179,16
10+R$ 171,84

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Detalhes do produto

RS PRO IEC Colour Coded Miniature Panel Mount Thermocouple Socket Connectors

From RS PRO a miniature panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.