RS PRO Miniature Thermocouple Panel for Use with Type N Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type N Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
N
Connector Size
Miniature
Mounting Type
Nylon Clip
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors
From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.
R$ 127,37
R$ 127,37 Each (Sem VAT)
1
R$ 127,37
R$ 127,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 127,37 |
5 - 9 | R$ 123,02 |
10+ | R$ 118,43 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type N Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
N
Connector Size
Miniature
Mounting Type
Nylon Clip
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors
From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.