RS PRO Mixer Nozzle, 200ml Threaded 24 Mixing elements 140mm

Documentos Técnicos
Especificações
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
200ml
Supported Cartridge Type
Threaded
Number of Mixing Elements
24
Length
140mm
Detalhes do produto
RS PRO Turbo Square Mixers
Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.
R$ 384,06
R$ 384,06 1 Bag of 10 (Sem VAT)
1
R$ 384,06
R$ 384,06 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 384,06 |
6 - 14 | R$ 374,59 |
15+ | R$ 372,35 |
Documentos Técnicos
Especificações
Brand
RS ProSupported Adhesive Type
Epoxy
Supported Cartridge Size
200ml
Supported Cartridge Type
Threaded
Number of Mixing Elements
24
Length
140mm
Detalhes do produto
RS PRO Turbo Square Mixers
Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.