RS PRO Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output

Nº de Estoque RS: 816-0006Marca: RS PRO
brand-logo
Ver tudo em Power Inverters

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

125mm

Width

76mm

Depth

55mm

Weight

255g

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

País de Origem

China

Detalhes do produto

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Informações de estoque temporariamente indisponíveis.

R$ 1.054,69

R$ 1.054,69 Each (Sem VAT)

RS PRO Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output

R$ 1.054,69

R$ 1.054,69 Each (Sem VAT)

RS PRO Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.054,69
5 - 9R$ 1.038,79
10 - 24R$ 1.021,86
25+R$ 1.004,30

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

125mm

Width

76mm

Depth

55mm

Weight

255g

Minimum Temperature

0°C

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Output Frequency Range

50/60Hz

País de Origem

China

Detalhes do produto

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.