RS PRO Modified Sine Wave 2000W Power Inverter, 24V dc Input, 230V Output

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V
Output Power Continuous
2000W
Output Power Intermittent
2100W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Efficiency
>88%
MTBF
50000h
Output Current
17.39A
Length
345mm
Width
230mm
Depth
107.7mm
Weight
4.9kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
166.7A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
País de Origem
China
R$ 8.156,06
R$ 8.156,06 Each (Sem VAT)
1
R$ 8.156,06
R$ 8.156,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 8.156,06 |
5 - 9 | R$ 8.033,06 |
10 - 24 | R$ 7.902,61 |
25+ | R$ 7.764,59 |
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V
Output Power Continuous
2000W
Output Power Intermittent
2100W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Efficiency
>88%
MTBF
50000h
Output Current
17.39A
Length
345mm
Width
230mm
Depth
107.7mm
Weight
4.9kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
166.7A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
País de Origem
China