RS PRO Modular Enclosure Enclosure Type, 87.5 x 90.0 x 65.1mm, ABS DIN Rail Enclosure

Nº de Estoque RS: 186-2296Marca: RS PRO
brand-logo
Ver tudo em DIN Terminação de Trilho

Documentos Técnicos

Especificações

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

Length

87.5mm

Width

90mm

Dimensions

87.5 x 90.0 x 65.1mm

Height

65mm

Colour

Light Grey

País de Origem

Poland

Detalhes do produto

RS PRO DIN Rail ABS Enclosures

Our selection of DIN rail enclosures from our trusted and reliable own brand RS PRO offers a variety of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The DIN rail enclosure is made with a durable and flame-retardant ABS plastic that protects the internal components from dust and moisture. RS PRO DIN rail enclosures are also supplied with blanking and a hook for a quick and easy installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 142,02

R$ 142,02 Each (Sem VAT)

RS PRO Modular Enclosure Enclosure Type, 87.5 x 90.0 x 65.1mm, ABS DIN Rail Enclosure

R$ 142,02

R$ 142,02 Each (Sem VAT)

RS PRO Modular Enclosure Enclosure Type, 87.5 x 90.0 x 65.1mm, ABS DIN Rail Enclosure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

Length

87.5mm

Width

90mm

Dimensions

87.5 x 90.0 x 65.1mm

Height

65mm

Colour

Light Grey

País de Origem

Poland

Detalhes do produto

RS PRO DIN Rail ABS Enclosures

Our selection of DIN rail enclosures from our trusted and reliable own brand RS PRO offers a variety of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The DIN rail enclosure is made with a durable and flame-retardant ABS plastic that protects the internal components from dust and moisture. RS PRO DIN rail enclosures are also supplied with blanking and a hook for a quick and easy installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more