RS PRO Momentary On-Off Foot Switch - Die Cast Aluminium Case Material

Documentos Técnicos
Especificações
Brand
RS ProFoot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary On-Off
Case Material
Die Cast Aluminium
Switch Environment
Heavy Duty
IP Rating
IPX7
Guard Cover
No
Colour
Black
Dimensions
94x46x152
Standards Met
2014/35/EU, EN 60950, EN 61058, EN 61058-2-1
País de Origem
United Kingdom
Detalhes do produto
RS PRO Heavy Duty Foot Actuator for Air switch
RS PRO robust diecast aluminium foot actuator foot switch in black finish. The top has a diamond cut surface affording good grip. Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Actuators, Switch Elements, Tubing & Accessories
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.
When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.
R$ 2.978,95
R$ 2.978,95 Each (Sem VAT)
1
R$ 2.978,95
R$ 2.978,95 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.978,95 |
5 - 9 | R$ 2.933,95 |
10+ | R$ 2.849,47 |
Documentos Técnicos
Especificações
Brand
RS ProFoot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary On-Off
Case Material
Die Cast Aluminium
Switch Environment
Heavy Duty
IP Rating
IPX7
Guard Cover
No
Colour
Black
Dimensions
94x46x152
Standards Met
2014/35/EU, EN 60950, EN 61058, EN 61058-2-1
País de Origem
United Kingdom
Detalhes do produto
RS PRO Heavy Duty Foot Actuator for Air switch
RS PRO robust diecast aluminium foot actuator foot switch in black finish. The top has a diamond cut surface affording good grip. Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Actuators, Switch Elements, Tubing & Accessories
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.
When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.