RS PRO Multicore Data Cable, 0.2 mm², 4 Cores, 24 AWG, Screened, 500m, Grey Sheath

Nº de Estoque RS: 122-3062Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

4.6mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

País de Origem

China

Detalhes do produto

RS Pro Multicore Cable - Foil Screened

From RS Pro, a range of screened multicore cables, suitable for various applications. Each cable is foil screened and encased within a thick grey PVC sheath to ensure excellent protection. Multicore has a great number of uses, especially within applications that may have mixed running cables. Multicore cables help solve that issue by organisation of wires all within a single cable. All models are highly reliable and excellent quality.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Multicore Data Cable, 0.2 mm², 4 Cores, 24 AWG, Screened, 500m, Grey Sheath

P.O.A.

RS PRO Multicore Data Cable, 0.2 mm², 4 Cores, 24 AWG, Screened, 500m, Grey Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

4.6mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

País de Origem

China

Detalhes do produto

RS Pro Multicore Cable - Foil Screened

From RS Pro, a range of screened multicore cables, suitable for various applications. Each cable is foil screened and encased within a thick grey PVC sheath to ensure excellent protection. Multicore has a great number of uses, especially within applications that may have mixed running cables. Multicore cables help solve that issue by organisation of wires all within a single cable. All models are highly reliable and excellent quality.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.