RS PRO Multicore Data Cable, 0.22 mm², 6 Cores, 24 AWG, Screened, 100m, Black Sheath

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
5.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
Euroclass Eca
Core Strands
7/0.2 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Detalhes do produto
RS Pro Screened Multicore Cable - Core Strands 7/0.2mm
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
5.6mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
Euroclass Eca
Core Strands
7/0.2 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Detalhes do produto
RS Pro Screened Multicore Cable - Core Strands 7/0.2mm
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.