RS PRO Multicore Data Cable, 0.22 mm², 8 Cores, 24 AWG, Screened, 100m, Black Sheath

Nº de Estoque RS: 660-0457Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.2 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Detalhes do produto

RS Pro Screened Multicore Cable - Core Strands 7/0.2mm

From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Multicore Data Cable, 0.22 mm², 8 Cores, 24 AWG, Screened, 100m, Black Sheath

P.O.A.

RS PRO Multicore Data Cable, 0.22 mm², 8 Cores, 24 AWG, Screened, 100m, Black Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.2 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Detalhes do produto

RS Pro Screened Multicore Cable - Core Strands 7/0.2mm

From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.