RS PRO Multicore Industrial Cable, 5 Cores, Screened, 100m, Grey PVC Sheath, 24

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
5
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
5mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+80°C
Conductor Resistance
89 Ω/km
Insulation material
PVC
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
5
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
5mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+80°C
Conductor Resistance
89 Ω/km
Insulation material
PVC
País de Origem
United Kingdom