RS PRO Multicore Multipair Industrial Cable, 4 Pairs, 0.25 mm², 24 AWG, Screened, 100m, Grey Sheath

Nº de Estoque RS: 122-3065Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

6.6mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

País de Origem

China

Detalhes do produto

4 Pair Halogen Free MPOS Cable

Flame retardant halogen-free cable with a sheathing which gives off low smoke and fumes when burnt.,The conductors are made of 7/0.2 mm (24 AWG) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Multicore Multipair Industrial Cable, 4 Pairs, 0.25 mm², 24 AWG, Screened, 100m, Grey Sheath

P.O.A.

RS PRO Multicore Multipair Industrial Cable, 4 Pairs, 0.25 mm², 24 AWG, Screened, 100m, Grey Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

6.6mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

País de Origem

China

Detalhes do produto

4 Pair Halogen Free MPOS Cable

Flame retardant halogen-free cable with a sheathing which gives off low smoke and fumes when burnt.,The conductors are made of 7/0.2 mm (24 AWG) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.