RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf, 18mm x 1200mm, 900mm, 300kg Load

Documentos Técnicos
Especificações
Brand
RS ProSystem
Easi-Rack
Number Of Shelves
2
Load Capacity
300kg
Width
1200mm
Height
18mm
Depth
900mm
Material
Chipboard
Colour
Natural
País de Origem
United Kingdom
Detalhes do produto
RS Pro Widespan Chipboard Shelving
RS Pro Widespan bay chipboard shelving kit for widespan shelving systems, also known as longspan. These chipboard shelves are designed for heavy-duty loads and are ideal for customising your shelving system. Offering flexibility, easy product access and long life. Our RS Pro multi-purpose shelving kit comprises of 2 pieces of 1200 x 900 x 18 mm boards (one beam level), offering up to 300 kg distributed weight capacity.
R$ 2.929,66
R$ 2.929,66 1 Kit (Sem VAT)
1
R$ 2.929,66
R$ 2.929,66 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSystem
Easi-Rack
Number Of Shelves
2
Load Capacity
300kg
Width
1200mm
Height
18mm
Depth
900mm
Material
Chipboard
Colour
Natural
País de Origem
United Kingdom
Detalhes do produto
RS Pro Widespan Chipboard Shelving
RS Pro Widespan bay chipboard shelving kit for widespan shelving systems, also known as longspan. These chipboard shelves are designed for heavy-duty loads and are ideal for customising your shelving system. Offering flexibility, easy product access and long life. Our RS Pro multi-purpose shelving kit comprises of 2 pieces of 1200 x 900 x 18 mm boards (one beam level), offering up to 300 kg distributed weight capacity.