RS PRO Natural PE Grommet Strip for 1.5 → 3.2mm Cable Dia.

Documentos Técnicos
Especificações
Brand
RS ProMinimum Panel Thickness
2.4mm
Grommet Type
Grommet Strip
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3.2mm
Material
PE
Colour
Natural
Grommet Strip Length
10m
Maximum Panel Thickness
3.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.
R$ 458,65
R$ 458,65 Each (Sem VAT)
1
R$ 458,65
R$ 458,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 458,65 |
15 - 24 | R$ 435,67 |
25 - 49 | R$ 417,06 |
50+ | R$ 399,35 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Panel Thickness
2.4mm
Grommet Type
Grommet Strip
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3.2mm
Material
PE
Colour
Natural
Grommet Strip Length
10m
Maximum Panel Thickness
3.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.