RS PRO Natural Plastic Sheet, 500mm x 300mm x 50mm

Documentos Técnicos
Especificações
Brand
RS ProColour
Natural
Form
Full
Length
500mm
Width
300mm
Thickness
50mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
60 (Wet) MPa, 80 (Dry) MPa
Flammability Rating
UL HB
Water Absorption
8.5%
Maximum Operating Temperature
+100°C
Elongation
150%
País de Origem
Germany
Detalhes do produto
RS Pro Natural Nylon 66 Solid Plastic Sheets - PA sheet : Polyamide
From RS Pro a range of high-quality natural coloured Nylon 66 solid plastic sheets available in a range of sizes and thicknesses.
Natural & Cast Nylon
R$ 10.832,41
R$ 10.832,41 1 Lot of 1 (Sem VAT)
1
R$ 10.832,41
R$ 10.832,41 1 Lot of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 10.832,41 |
3 - 9 | R$ 10.229,12 |
10 - 29 | R$ 9.825,79 |
30+ | R$ 9.065,92 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Natural
Form
Full
Length
500mm
Width
300mm
Thickness
50mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
60 (Wet) MPa, 80 (Dry) MPa
Flammability Rating
UL HB
Water Absorption
8.5%
Maximum Operating Temperature
+100°C
Elongation
150%
País de Origem
Germany
Detalhes do produto
RS Pro Natural Nylon 66 Solid Plastic Sheets - PA sheet : Polyamide
From RS Pro a range of high-quality natural coloured Nylon 66 solid plastic sheets available in a range of sizes and thicknesses.