RS PRO NBR, Hose Pipe, 19mm ID, 29mm OD, Black, 25m

Nº de Estoque RS: 914-5537Marca: RS PRODistrelec Article No.: 30426221
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

29mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2398

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Colour

Black

Length

25m

País de Origem

United Kingdom

Detalhes do produto

RS Pro Rubber Air Hose

Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Você pode estar interessado em
RS PRO PVC, Hose Pipe, 19mm ID, 29mm OD, Yellow, 30m
R$ 6.797,221 Reel of 30 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 6.336,77

R$ 6.336,77 Each (Sem VAT)

RS PRO NBR, Hose Pipe, 19mm ID, 29mm OD, Black, 25m

R$ 6.336,77

R$ 6.336,77 Each (Sem VAT)

RS PRO NBR, Hose Pipe, 19mm ID, 29mm OD, Black, 25m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO PVC, Hose Pipe, 19mm ID, 29mm OD, Yellow, 30m
R$ 6.797,221 Reel of 30 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

29mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2398

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Colour

Black

Length

25m

País de Origem

United Kingdom

Detalhes do produto

RS Pro Rubber Air Hose

Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Você pode estar interessado em
RS PRO PVC, Hose Pipe, 19mm ID, 29mm OD, Yellow, 30m
R$ 6.797,221 Reel of 30 Metres (Sem VAT)