Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Nickel Plated Brass Hex Nut, M2.5

Nº de Estoque RS: 483-0495Marca: RS PRO
brand-logo
Ver tudo em Porcas Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Nut Type

Hex

Thread Size

M2.5

Material

Brass

Type

Full

Finish

Nickel Plated

Width

5mm

Detalhes do produto

RS PRO Nickel Plated Brass Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6

Standards

DIN 934

Você pode estar interessado em
Nickel plated brass metric full nut,M2.5
P.O.A.1 Bag of 250 (Sem VAT)
RS PRO Stainless Steel, Hex Nut, M2.5
R$ 342,291 Bag of 250 (Sem VAT)
RS PRO Steel, Hex Nut, M2.5
R$ 156,471 Bag of 250 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO, Nickel Plated Brass Hex Nut, M2.5

P.O.A.

RS PRO, Nickel Plated Brass Hex Nut, M2.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Nickel plated brass metric full nut,M2.5
P.O.A.1 Bag of 250 (Sem VAT)
RS PRO Stainless Steel, Hex Nut, M2.5
R$ 342,291 Bag of 250 (Sem VAT)
RS PRO Steel, Hex Nut, M2.5
R$ 156,471 Bag of 250 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Nut Type

Hex

Thread Size

M2.5

Material

Brass

Type

Full

Finish

Nickel Plated

Width

5mm

Detalhes do produto

RS PRO Nickel Plated Brass Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6

Standards

DIN 934

Você pode estar interessado em
Nickel plated brass metric full nut,M2.5
P.O.A.1 Bag of 250 (Sem VAT)
RS PRO Stainless Steel, Hex Nut, M2.5
R$ 342,291 Bag of 250 (Sem VAT)
RS PRO Steel, Hex Nut, M2.5
R$ 156,471 Bag of 250 (Sem VAT)