RS PRO Nickel Plated Brass Male Coupler Nipple, G 3/8 Male 3/8in Threaded

Documentos Técnicos
Especificações
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Hose Barb Connection
3/8in
Material
Nickel Plated Brass
Thread Gender
Male
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Italy
R$ 539,40
R$ 53,94 Each (In a Pack of 10) (Sem VAT)
10
R$ 539,40
R$ 53,94 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThreaded Connection
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Hose Barb Connection
3/8in
Material
Nickel Plated Brass
Thread Gender
Male
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Italy