RS PRO Nitrile Rubber O-Ring O-Ring, 2.5mm Bore, 6.5mm Outer Diameter

Documentos Técnicos
Especificações
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
2.5mm
Outside Diameter
6.5mm
Minimum Operating Temperature
-30°C
Thickness
2mm
Maximum Operating Temperature
+90°C
Detalhes do produto
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
R$ 70,44
R$ 70,44 1 Bag of 50 (Sem VAT)
1
R$ 70,44
R$ 70,44 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
2.5mm
Outside Diameter
6.5mm
Minimum Operating Temperature
-30°C
Thickness
2mm
Maximum Operating Temperature
+90°C
Detalhes do produto
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.