RS PRO Nitrile Rubber O-Ring O-Ring, 2mm Bore, 6mm Outer Diameter

Nº de Estoque RS: 196-4847Marca: RS PRO
brand-logo
Ver tudo em Gaskets & O-Rings

Documentos Técnicos

Especificações

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

2mm

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Detalhes do produto

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Informações de estoque temporariamente indisponíveis.

R$ 80,83

R$ 80,83 1 Bag of 50 (Sem VAT)

RS PRO Nitrile Rubber O-Ring O-Ring, 2mm Bore, 6mm Outer Diameter

R$ 80,83

R$ 80,83 1 Bag of 50 (Sem VAT)

RS PRO Nitrile Rubber O-Ring O-Ring, 2mm Bore, 6mm Outer Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 80,83
5 - 9R$ 80,75
10 - 24R$ 80,08
25+R$ 79,91

Documentos Técnicos

Especificações

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

2mm

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Detalhes do produto

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.