RS PRO Nitrile Rubber O-Ring O-Ring, 5mm Bore, 9mm Outer Diameter

Nº de Estoque RS: 196-4856Marca: RS PRODistrelec Article No.: 30417111
brand-logo
Ver tudo em Gaskets & O-Rings

Documentos Técnicos

Especificações

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

5mm

Outside Diameter

9mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Detalhes do produto

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Informações de estoque temporariamente indisponíveis.

R$ 75,44

R$ 75,44 1 Bag of 50 (Sem VAT)

RS PRO Nitrile Rubber O-Ring O-Ring, 5mm Bore, 9mm Outer Diameter

R$ 75,44

R$ 75,44 1 Bag of 50 (Sem VAT)

RS PRO Nitrile Rubber O-Ring O-Ring, 5mm Bore, 9mm Outer Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 75,44
5 - 9R$ 74,96
10 - 24R$ 74,71
25+R$ 73,90

Documentos Técnicos

Especificações

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

5mm

Outside Diameter

9mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Detalhes do produto

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.