RS PRO Non Contact Voltage Indicator

Nº de Estoque RS: 238-3571Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

País de Origem

Sweden

Detalhes do produto

RS PRO Voltage Stick AC Indicator

RS PRO offers an ingenious pocket device voltage indicator for determining the presence of 50Hz AC voltages. These voltage indicators are battery powered pen style units with nylon tips that glow red when a voltage is detected.

There is no necessity for contact or for current to be flowing in order to activate this indicator. Ideal for finding:

  • breaks in power cables

  • checking plug wiring

  • checking fuses

  • distinguishing between live and neutral wires

  • determining live cables in junction boxes

  • finding faulty switches

  • locating the faulty lamp in a series and many more


This voltage stick is one of the most essential safety proving units in an electrician’s tool kit, ensuring that it is safe for an electrician to start the electrical installation.

Informações de estoque temporariamente indisponíveis.

R$ 625,72

R$ 625,72 Each (Sem VAT)

RS PRO Non Contact Voltage Indicator

R$ 625,72

R$ 625,72 Each (Sem VAT)

RS PRO Non Contact Voltage Indicator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

País de Origem

Sweden

Detalhes do produto

RS PRO Voltage Stick AC Indicator

RS PRO offers an ingenious pocket device voltage indicator for determining the presence of 50Hz AC voltages. These voltage indicators are battery powered pen style units with nylon tips that glow red when a voltage is detected.

There is no necessity for contact or for current to be flowing in order to activate this indicator. Ideal for finding:

  • breaks in power cables

  • checking plug wiring

  • checking fuses

  • distinguishing between live and neutral wires

  • determining live cables in junction boxes

  • finding faulty switches

  • locating the faulty lamp in a series and many more


This voltage stick is one of the most essential safety proving units in an electrician’s tool kit, ensuring that it is safe for an electrician to start the electrical installation.