RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

Nº de Estoque RS: 495-6187Marca: RS PRO
brand-logo
Ver tudo em Standard Terminal Blocks

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Brown

Maximum Operating Temperature

+150°C

Gender

Male

Contact Material

Brass

Contact Plating

Tin

País de Origem

Italy

Detalhes do produto

Disconnectable Terminal Block Connector, Plastic

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Informações de estoque temporariamente indisponíveis.

R$ 173,00

R$ 34,60 Each (In a Pack of 5) (Sem VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

R$ 173,00

R$ 34,60 Each (In a Pack of 5) (Sem VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 34,60R$ 173,00
250 - 495R$ 33,32R$ 166,60
500+R$ 32,16R$ 160,80

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Brown

Maximum Operating Temperature

+150°C

Gender

Male

Contact Material

Brass

Contact Plating

Tin

País de Origem

Italy

Detalhes do produto

Disconnectable Terminal Block Connector, Plastic

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.