RS PRO Non-Fused Terminal Block, 3-Way, 76A, 16 mm² Wire, Screw Down Termination
Nº de Estoque RS: 464-9817Marca: RS PRO

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Ways
3
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
Ceramic
Pitch
148mm
Voltage Rating
450 V
Maximum Operating Temperature
+300°C
Contact Material
Brass
P.O.A.
Each (In a Pack of 5) (Sem VAT)
RS PRO Non-Fused Terminal Block, 3-Way, 76A, 16 mm² Wire, Screw Down Termination
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
RS PRO Non-Fused Terminal Block, 3-Way, 76A, 16 mm² Wire, Screw Down Termination
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Ways
3
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
Ceramic
Pitch
148mm
Voltage Rating
450 V
Maximum Operating Temperature
+300°C
Contact Material
Brass