RS PRO Non Return Valve, Push In 4mm Tube Inlet, Push In 4mm Tube Outlet, 2 to 8bar

Documentos Técnicos
Especificações
Brand
RS ProTube Inlet Connection
Push In 4mm
Tube Outlet Connection
Push In 4mm
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Maximum Operating Temperature
+80°C
Body Material
Brass
Minimum Operating Temperature
-20°C
Operating Pressure Range
2 to 8bar
País de Origem
Italy
R$ 3.134,20
R$ 313,42 Each (In a Pack of 10) (Sem VAT)
10
R$ 3.134,20
R$ 313,42 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTube Inlet Connection
Push In 4mm
Tube Outlet Connection
Push In 4mm
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Maximum Operating Temperature
+80°C
Body Material
Brass
Minimum Operating Temperature
-20°C
Operating Pressure Range
2 to 8bar
País de Origem
Italy