Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
60°C
Maximum Temperature Sensitivity
82°C
Number of Temperature Levels
5
Labels Per Product
10
Orientation
Circle
Reversibility
No
Label Diameter
14mm
Distrelec Product Id
30391583
País de Origem
United Kingdom
Detalhes do produto
RS PRO Non-Reversible Temperature Sensitive Labels, 5 Levels
Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will make a permanent and irreversible record of the highest temperature bracket reached when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures surface temperature accurately and provides reliable proof that the item or product has been maintained at the correct temperature and is suitable for use across a wide variety of applications.
R$ 345,50
R$ 34,55 Each (In a Pack of 10) (Sem VAT)
10
R$ 345,50
R$ 34,55 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 34,55 | R$ 345,50 |
50 - 90 | R$ 33,32 | R$ 333,20 |
100+ | R$ 32,04 | R$ 320,40 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
60°C
Maximum Temperature Sensitivity
82°C
Number of Temperature Levels
5
Labels Per Product
10
Orientation
Circle
Reversibility
No
Label Diameter
14mm
Distrelec Product Id
30391583
País de Origem
United Kingdom
Detalhes do produto
RS PRO Non-Reversible Temperature Sensitive Labels, 5 Levels
Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will make a permanent and irreversible record of the highest temperature bracket reached when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures surface temperature accurately and provides reliable proof that the item or product has been maintained at the correct temperature and is suitable for use across a wide variety of applications.