RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 46°C, 4 Levels

Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
40°C
Maximum Temperature Sensitivity
46°C
Number of Temperature Levels
4
Labels Per Product
10
Orientation
Circle
Reversibility
No
Label Length
11mm
Label Width
4mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Level 4 Micro Strip Temperature Sensitive Labels
Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.
These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.
R$ 443,00
R$ 44,30 Each (In a Pack of 10) (Sem VAT)
10
R$ 443,00
R$ 44,30 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 44,30 | R$ 443,00 |
50 - 90 | R$ 42,73 | R$ 427,30 |
100+ | R$ 41,04 | R$ 410,40 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
40°C
Maximum Temperature Sensitivity
46°C
Number of Temperature Levels
4
Labels Per Product
10
Orientation
Circle
Reversibility
No
Label Length
11mm
Label Width
4mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Level 4 Micro Strip Temperature Sensitive Labels
Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.
These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.