RS PRO Non-Reversible Temperature Sensitive Label, 49°C to 65°C, 4 Levels

Nº de Estoque RS: 286-096Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

49°C

Maximum Temperature Sensitivity

65°C

Number of Temperature Levels

4

Labels Per Product

10

Orientation

Circle

Reversibility

No

Label Length

11mm

Label Width

4mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Level 4 Micro Strip Temperature Sensitive Labels

Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 432,80

R$ 43,28 Each (In a Pack of 10) (Sem VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 49°C to 65°C, 4 Levels

R$ 432,80

R$ 43,28 Each (In a Pack of 10) (Sem VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 49°C to 65°C, 4 Levels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 43,28R$ 432,80
50 - 90R$ 41,68R$ 416,80
100+R$ 40,08R$ 400,80
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

49°C

Maximum Temperature Sensitivity

65°C

Number of Temperature Levels

4

Labels Per Product

10

Orientation

Circle

Reversibility

No

Label Length

11mm

Label Width

4mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Level 4 Micro Strip Temperature Sensitive Labels

Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

Você pode estar interessado em