RS PRO Non-Reversible Temperature Sensitive Label, 116°C to 154°C, 8 Levels

Nº de Estoque RS: 555-415Marca: RS PRODistrelec Article No.: 30391053
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

116°C

Maximum Temperature Sensitivity

154°C

Number of Temperature Levels

8

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

18mm

Label Width

51mm

Distrelec Product Id

30391053

País de Origem

United Kingdom

Detalhes do produto

RS PRO Non-Reversible Temperature Sensitive Labels, 8 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will make a permanent and irreversible record of the highest temperature bracket reached when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures surface temperature accurately and provides reliable proof that the item or product has been maintained at the correct temperature and is suitable for use across a wide variety of applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 460,00

R$ 46,00 Each (In a Pack of 10) (Sem VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 116°C to 154°C, 8 Levels

R$ 460,00

R$ 46,00 Each (In a Pack of 10) (Sem VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 116°C to 154°C, 8 Levels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 46,00R$ 460,00
50 - 90R$ 44,39R$ 443,90
100+R$ 42,70R$ 427,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

116°C

Maximum Temperature Sensitivity

154°C

Number of Temperature Levels

8

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

18mm

Label Width

51mm

Distrelec Product Id

30391053

País de Origem

United Kingdom

Detalhes do produto

RS PRO Non-Reversible Temperature Sensitive Labels, 8 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will make a permanent and irreversible record of the highest temperature bracket reached when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures surface temperature accurately and provides reliable proof that the item or product has been maintained at the correct temperature and is suitable for use across a wide variety of applications.

Você pode estar interessado em