RS PRO Open Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

Nº de Estoque RS: 194-7577Marca: RS PRO
brand-logo
Ver tudo em DIN Terminação de Trilho

Documentos Técnicos

Especificações

Brand

RS Pro

Enclosure Type

Open Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

17.5mm

Width

90mm

Dimensions

17.5 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 220,69

R$ 220,69 Each (Sem VAT)

RS PRO Open Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

R$ 220,69

R$ 220,69 Each (Sem VAT)

RS PRO Open Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Enclosure Type

Open Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

17.5mm

Width

90mm

Dimensions

17.5 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more