RS PRO Orange 0.2 mm² Equipment Wire, 24 AWG, 1/0.51 mm, 50m, ETFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
1/0.51 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Outer Diameter
0.81mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-65°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-81822/13
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.51 mm
Number of Strands
1
País de Origem
China
Detalhes do produto
High Temperature Equipment Wire
A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
1/0.51 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Outer Diameter
0.81mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-65°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-81822/13
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.51 mm
Number of Strands
1
País de Origem
China
Detalhes do produto
High Temperature Equipment Wire
A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.