RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.43mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
11
País de Origem
China
Detalhes do produto
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
Standards
UL758, UL1581
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.43mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Size of Strands
0.16 mm
Number of Strands
11
País de Origem
China
Detalhes do produto
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
Standards
UL758, UL1581