RS PRO Orange 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

Nº de Estoque RS: 841-7245Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.2mm

País de Origem

China

Detalhes do produto

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS3G 210:1996

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.076,54

R$ 2.076,54 1 Reel of 100 Metres (Sem VAT)

RS PRO Orange 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

R$ 2.076,54

R$ 2.076,54 1 Reel of 100 Metres (Sem VAT)

RS PRO Orange 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.076,54
5 - 9R$ 1.982,08
10+R$ 1.926,44
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.2mm

País de Origem

China

Detalhes do produto

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS3G 210:1996

Você pode estar interessado em