RS PRO Orange 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Orange
American Wire Gauge
17 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Wire Style
2491X
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
País de Origem
Italy
Detalhes do produto
H05V-K flexible cable wires
Standards
NF 32-201; HD 21.3; IEC 227-6.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Orange
American Wire Gauge
17 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Wire Style
2491X
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
País de Origem
Italy
Detalhes do produto
H05V-K flexible cable wires
Standards
NF 32-201; HD 21.3; IEC 227-6.