RS PRO Paddle Flow Switch for Gas, Liquid, 5.5 L/min Min, 7 L/min Max

Nº de Estoque RS: 613-4238Marca: RS PRO
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Media Monitored

Gas, Liquid

Device Type

Paddle

Minimum Flow Rate

5.5 L/min

Maximum Flow Rate

7 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

15 mm

Connection Type

1/2 BSP Female

Maximum Pressure

25bar

Material

Nickel Plated Brass

Maximum Media Temperature

+110°C

Maximum Operating Temperature

+110°C

Current Rating

5 A

País de Origem

Germany

Detalhes do produto

Paddle Flow Switch

Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.

Você pode estar interessado em
Microswitch flow meter,5-6.5l/min
P.O.A.Each (Sem VAT)

R$ 6.127,07

R$ 6.127,07 Each (Sem VAT)

RS PRO Paddle Flow Switch for Gas, Liquid, 5.5 L/min Min, 7 L/min Max

R$ 6.127,07

R$ 6.127,07 Each (Sem VAT)

RS PRO Paddle Flow Switch for Gas, Liquid, 5.5 L/min Min, 7 L/min Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
Microswitch flow meter,5-6.5l/min
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Media Monitored

Gas, Liquid

Device Type

Paddle

Minimum Flow Rate

5.5 L/min

Maximum Flow Rate

7 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

15 mm

Connection Type

1/2 BSP Female

Maximum Pressure

25bar

Material

Nickel Plated Brass

Maximum Media Temperature

+110°C

Maximum Operating Temperature

+110°C

Current Rating

5 A

País de Origem

Germany

Detalhes do produto

Paddle Flow Switch

Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.

Você pode estar interessado em
Microswitch flow meter,5-6.5l/min
P.O.A.Each (Sem VAT)