RS PRO Panel Mount, 37 Pin Solder D-sub Connector Plug, Shell Size C Standard D-Sub

Nº de Estoque RS: 473-947Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

69.32mm

Depth

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

69.32 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO High-Performance D-Sub Connector with Bright Tin Plating and Solder Cups

From RS PRO a high-performance D-Subminiature connector with a bright tin plated steel shell with grounding indents for EMI and RFI shielding. Solder cup terminations on the rear of this connector allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Você pode estar interessado em
RS PRO 37 Way Panel Mount D-sub Connector Plug
R$ 588,12Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Panel Mount, 37 Pin Solder D-sub Connector Plug, Shell Size C Standard D-Sub

P.O.A.

RS PRO Panel Mount, 37 Pin Solder D-sub Connector Plug, Shell Size C Standard D-Sub
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 37 Way Panel Mount D-sub Connector Plug
R$ 588,12Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

69.32mm

Depth

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

69.32 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO High-Performance D-Sub Connector with Bright Tin Plating and Solder Cups

From RS PRO a high-performance D-Subminiature connector with a bright tin plated steel shell with grounding indents for EMI and RFI shielding. Solder cup terminations on the rear of this connector allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Você pode estar interessado em
RS PRO 37 Way Panel Mount D-sub Connector Plug
R$ 588,12Each (In a Pack of 5) (Sem VAT)