RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V

Documentos Técnicos
Especificações
Brand
RS ProOutput Type
NPN
Body Style
Barrel
Mounting Style
Panel Mount
Supply Voltage
24 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
40V
Length
38mm
Width
10mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
País de Origem
China
R$ 436,80
R$ 436,80 Each (Sem VAT)
1
R$ 436,80
R$ 436,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProOutput Type
NPN
Body Style
Barrel
Mounting Style
Panel Mount
Supply Voltage
24 V dc
Terminal Type
Wire Lead
Maximum dc Voltage
40V
Length
38mm
Width
10mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
País de Origem
China