RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 15ABlack, Screw Down, Solder Termination

Nº de Estoque RS: 215-6420Marca: RS PRO
brand-logo
Ver tudo em Speaker Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Mounting Type

Panel Mount

Contact Plating

Tin

Termination Method

Screw Down, Solder

Colour

Black

Current Rating

15A

Voltage Rating

240 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

Touchsafe Plugs and Sockets, 8 Pole

Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 8-pole plug and socket have similar features to the 4-pole version, but offer a 90° plug. A highly versatile connection system, Touchproof plug and sockets are often used in audio/amp systems, lighting and security systems and are also suitable for instrumentation, motor control systems and leisure industries. This 8-way Touchproof connector is keyed to prevent mis-mating, and is not compatible with standard versions.

Informações de estoque temporariamente indisponíveis.

R$ 185,71

R$ 185,71 Each (Sem VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 15ABlack, Screw Down, Solder Termination

R$ 185,71

R$ 185,71 Each (Sem VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 15ABlack, Screw Down, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 185,71
15 - 49R$ 172,86
50 - 99R$ 169,92
100+R$ 167,33

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Mounting Type

Panel Mount

Contact Plating

Tin

Termination Method

Screw Down, Solder

Colour

Black

Current Rating

15A

Voltage Rating

240 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

Touchsafe Plugs and Sockets, 8 Pole

Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 8-pole plug and socket have similar features to the 4-pole version, but offer a 90° plug. A highly versatile connection system, Touchproof plug and sockets are often used in audio/amp systems, lighting and security systems and are also suitable for instrumentation, motor control systems and leisure industries. This 8-way Touchproof connector is keyed to prevent mis-mating, and is not compatible with standard versions.