RS PRO Panel Mount Multi Tone Alarm Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
9 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
92dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Panel Mount
Diameter
50 mm
Application Type
Sounder
Minimum Decibel
92dB
Maximum Decibel
100dB
Housing Material
ABS
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Special Features
EN54-3
Tone Type
Multi-tone
Standards Met
CE Certified
País de Origem
United Kingdom
R$ 546,23
R$ 546,23 Each (Sem VAT)
1
R$ 546,23
R$ 546,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
9 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
92dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Panel Mount
Diameter
50 mm
Application Type
Sounder
Minimum Decibel
92dB
Maximum Decibel
100dB
Housing Material
ABS
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Special Features
EN54-3
Tone Type
Multi-tone
Standards Met
CE Certified
País de Origem
United Kingdom