RS PRO Panel Mount PID Temperature Controller, 76 x 34.5mm 1 Input, 4 Output Relay, 230 V ac Supply Voltage ON/OFF, PID

Nº de Estoque RS: 875-1236Marca: RS PRO
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

0 → +100 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

Voltage

Additional Functionality

ON/OFF, PID

Termination Type

Screw

Panel Depth

71mm

Display Colour

Green, Red

País de Origem

Turkey

Detalhes do produto

PID Hatcher Controller

These PID controllers can be used for controlling hatcher processes. The controllers can be used easily with PID or On/Off control form and manual start of egg tray rotator properties.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 76 x 34.5mm 1 Input, 4 Output Relay, 230 V ac Supply Voltage ON/OFF, PID

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 76 x 34.5mm 1 Input, 4 Output Relay, 230 V ac Supply Voltage ON/OFF, PID
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

0 → +100 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

Voltage

Additional Functionality

ON/OFF, PID

Termination Type

Screw

Panel Depth

71mm

Display Colour

Green, Red

País de Origem

Turkey

Detalhes do produto

PID Hatcher Controller

These PID controllers can be used for controlling hatcher processes. The controllers can be used easily with PID or On/Off control form and manual start of egg tray rotator properties.