RS PRO Panel Mount PID Temperature Controller, 76 x 34.5mm 4 Input, 4 Output Relay, 230 V ac Supply Voltage ON/OFF, PID

Documentos Técnicos
Especificações
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
4
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +100 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF, PID
Mounting Type
Panel Mount
Input Type
NTC, ProNem Mini PMI-P, PTC, RTD
Termination Type
Screw
Panel Depth
71mm
Display Colour
Green, Red
País de Origem
Turkey
Detalhes do produto
PID Temperature & Humidity Controller
PID Temperature & humidity controllers are designed for the control of industrial processes. These PID or On/Off controllers are a device that can respond to the users specific needs.
R$ 4.542,08
R$ 4.542,08 Each (Sem VAT)
1
R$ 4.542,08
R$ 4.542,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
4
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +100 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF, PID
Mounting Type
Panel Mount
Input Type
NTC, ProNem Mini PMI-P, PTC, RTD
Termination Type
Screw
Panel Depth
71mm
Display Colour
Green, Red
País de Origem
Turkey
Detalhes do produto
PID Temperature & Humidity Controller
PID Temperature & humidity controllers are designed for the control of industrial processes. These PID or On/Off controllers are a device that can respond to the users specific needs.