RS PRO Parallel Connector Splice Connector, Metal, Uninsulated, Tin 14 → 16 AWG

Nº de Estoque RS: 270-7615Marca: RS PRO
brand-logo
Ver tudo em Splice Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Splice Type

Parallel Connector

Wire Size

14 → 16 AWG

Overall Length

8mm

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Metal

Contact Plating

Tin

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Informações de estoque temporariamente indisponíveis.

R$ 550,00

R$ 1,10 Each (In a Bag of 500) (Sem VAT)

RS PRO Parallel Connector Splice Connector, Metal, Uninsulated, Tin 14 → 16 AWG

R$ 550,00

R$ 1,10 Each (In a Bag of 500) (Sem VAT)

RS PRO Parallel Connector Splice Connector, Metal, Uninsulated, Tin 14 → 16 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Splice Type

Parallel Connector

Wire Size

14 → 16 AWG

Overall Length

8mm

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Metal

Contact Plating

Tin

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.