RS PRO PC Board Non Resettable Fuse, Axial 500mA, 250V ac

Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
500mA
Lead Orientation
Axial
Voltage Rating
250V ac
Fuse Speed
FF
Body Material
Epoxy Coated
Body Diameter
3.18mm
Body Height
7.1mm
Wire Length
28mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
R$ 130,80
R$ 13,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 130,80
R$ 13,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 13,08 | R$ 130,80 |
100 - 240 | R$ 11,98 | R$ 119,80 |
250 - 490 | R$ 10,86 | R$ 108,60 |
500+ | R$ 10,20 | R$ 102,00 |
Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
500mA
Lead Orientation
Axial
Voltage Rating
250V ac
Fuse Speed
FF
Body Material
Epoxy Coated
Body Diameter
3.18mm
Body Height
7.1mm
Wire Length
28mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.