RS PRO PCB Mount Interface Relay, 60V Coil, 6A Switching Current, SPDT

Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
60V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
400V
Length
27mm
Coil Resistance
16600Ω
Coil Power
210mW
Minimum Operating Temperature
-40°C
Height
19mm
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Width
5mm
Dimensions
27 x 19 x 5mm
País de Origem
China
R$ 312,30
R$ 312,30 Each (Sem VAT)
1
R$ 312,30
R$ 312,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCoil Voltage
60V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
400V
Length
27mm
Coil Resistance
16600Ω
Coil Power
210mW
Minimum Operating Temperature
-40°C
Height
19mm
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Width
5mm
Dimensions
27 x 19 x 5mm
País de Origem
China