RS PRO PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Nº de Estoque RS: 800-4441Marca: RS PRODistrelec Article No.: 30403534
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.7mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 93,00

R$ 93,00 Each (Sem VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 93,00

R$ 93,00 Each (Sem VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 93,00
25 - 49R$ 85,02
50 - 99R$ 76,72
100+R$ 65,51

Documentos Técnicos

Especificações

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.7mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

País de Origem

China